Intesis IN7004853K00000 Building Automation Web Server, IN70

N

小計(1 件)*

HK$34,578.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$34,578.80

* 參考價格

RS庫存編號:
482-644
製造零件編號:
IN7004853K00000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis Modbus TCP & RTU Master to BACnet/IP & MS/TP Server application enables seamless integration between Modbus RTU or TCP server devices and a BACnet Building Management System (BMS) or any BACnet/IP or BACnet MS/TP controller. This integration allows Modbus signals and resources to be accessed and managed from a BACnet-based control system or device as though they were native to the BACnet system. Conversely, BACnet objects and data can be accessed by Modbus systems, ensuring smooth communication and interoperability between Modbus and BACnet protocols.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

相关链接