Intesis IN701KNX2500000 Building Automation Web Server, IN70

N

小計(1 件)*

HK$13,208.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$13,208.50

* 參考價格

RS庫存編號:
482-658
製造零件編號:
IN701KNX2500000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis gateway integrates any KNX device or installation with a Modbus-based Building Management System (BMS) or any Modbus TCP or Modbus RTU controller. This integration allows KNX communication objects and resources to be accessed and controlled from a Modbus-based control system or device as if they were part of the Modbus network. Likewise, it facilitates the exchange of data from the Modbus system to KNX, ensuring seamless interoperability between the KNX and Modbus protocols for efficient system management and control.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

相关链接