Intesis IN7004856000000 Building Automation Web Server, IN70

N

小計(1 件)*

HK$14,516.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年1月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,516.90

* 參考價格

RS庫存編號:
482-638
製造零件編號:
IN7004856000000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis Gateway enables integration between any BACnet MS/TP or BACnet/IP server device and an ASCII-based Building Management System (BMS) or any ASCII IP or ASCII serial controller. This integration allows BACnet objects, data, and resources to be accessed and controlled from an ASCII-based system or device as if they were part of the ASCII network. Likewise, it facilitates the exchange of data from the ASCII system to BACnet, ensuring seamless interoperability between BACnet and ASCII protocols.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

相关链接