Intesis INMBSMIT001I000 Building Automation Web Server, INMB

N

小計(1 件)*

HK$3,102.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,102.70

* 參考價格

RS庫存編號:
482-688
製造零件編號:
INMBSMIT001I000
製造商:
Intesis
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Intesis

Series

INMB

COO (Country of Origin):
ES
The Intesis Mitsubishi Electric-Modbus interface enables full bidirectional communication between Mitsubishi Electric Domestic, Mr. Slim, and City Multi air conditioner units and Modbus RTU (RS-485) networks. This interface acts as a server device, allowing access to all signals from the air conditioner units. It provides seamless integration with Modbus-based control systems, enabling efficient monitoring and control of the air conditioning system through the Modbus protocol.

Energy savings through a window contact function
AC unit control by both the remote and Modbus RTU
Total unit control and monitoring from Modbus RTU

相关链接