Radiodetection 10/CAT4RD29 Cable Avoidance Tool 7m Battery
- RS庫存編號:
- 249-096
- 製造零件編號:
- 10/CAT4RD29
- 製造商:
- Radiodetection
小計(1 件)*
HK$12,787.40
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,787.40 |
* 參考價格
- RS庫存編號:
- 249-096
- 製造零件編號:
- 10/CAT4RD29
- 製造商:
- Radiodetection
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Radiodetection | |
| Product Type | Cable Avoidance Tool | |
| Cable Detection Depth | 7m | |
| Depth Accuracy | ±5 % | |
| Location Accuracy | ±10 % | |
| Depth Indicator | No | |
| Measurement Mode | Radio Mode, Avoidance Mode, Genny Mode | |
| Power Source | Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 2.3kg | |
| 選取全部 | ||
|---|---|---|
品牌 Radiodetection | ||
Product Type Cable Avoidance Tool | ||
Cable Detection Depth 7m | ||
Depth Accuracy ±5 % | ||
Location Accuracy ±10 % | ||
Depth Indicator No | ||
Measurement Mode Radio Mode, Avoidance Mode, Genny Mode | ||
Power Source Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 2.3kg | ||
- COO (Country of Origin):
- GB
The Radiodetection Super CAT4 Cable Avoidance Tools use a range of passive and active frequencies to target specific buried assets. With Radiodetection's familiar C.A.T controls and display, minimal retraining is required to access these advanced capabilities.
For oil and gas pipes using a Cathodic Protection System
The CPS model can locate the rectified signal
No additional transmitter required
相关链接
- Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply
- Radiodetection 10/TX-CLAMP-100 Cable Avoidance Tool
- Leica 6018914 Cable Avoidance Tool 10m Battery
- Radiodetection 10/TX10-RM-BAN Cable Detection Transmitter 450m Lithium-ion Battery
- Radiodetection 10/TX5-RM-BAN Cable Detection Transmitter 450m Lithium-ion Battery
- Leica 1003191 Locator 7m Battery
- Cable Avoidance Tools
- Radiodetection RD8200 Cable Detector Cable Tracer, Cable Detection Depth 30m 4 kHz Lithium-ion Battery LCD