Radiodetection 10/RD312-F Cable Avoidance Tool 760mm Battery Power Supply

小計(1 件)*

HK$5,790.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,790.50

* 參考價格

RS庫存編號:
249-102
製造零件編號:
10/RD312-F
製造商:
Radiodetection
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Radiodetection

Product Type

Cable Avoidance Tool

Cable Detection Depth

760mm

Depth Indicator

Yes

Measurement Mode

Reset, Green Button On, Sensitivity

Battery Life

30h

Battery Type

Alkaline

Power Source

Battery Power Supply

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Weight

1kg

Standards/Approvals

RoHS, CE complies European EMC 2014/30/EU

Height

250mm

Length

780mm

Width

100mm

COO (Country of Origin):
GB
The Radiodetection Metal Cover Locator sets a new standard of simplicity and reliability for finding valve box covers, vault covers, fuel tanks, reinforced rods in concrete rebar and manhole covers, buried under road surfaces, gravel, grass or snow.

Adjustable search head angle

Waterproof search head allows use in shallow water

Lightweight and easy to operate

Ignores small items such as coins and cans

No interference from passing vehicles

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。