Infineon TLE9252V CAN Demoboard Demoboard Demonstration Board for HS CAN Transceiver DEMOBOARDTLE9252VSKTOBO1
- RS庫存編號:
- 284-852
- 製造零件編號:
- DEMOBOARDTLE9252VSKTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$1,404.40
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,404.40 |
* 參考價格
- RS庫存編號:
- 284-852
- 製造零件編號:
- DEMOBOARDTLE9252VSKTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Demonstration Board | |
| Product Type | Development Board | |
| Technology | Transceiver | |
| For Use With | HS CAN Transceiver | |
| Featured Device | Demoboard | |
| Kit Name | TLE9252V CAN Demoboard | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Demonstration Board | ||
Product Type Development Board | ||
Technology Transceiver | ||
For Use With HS CAN Transceiver | ||
Featured Device Demoboard | ||
Kit Name TLE9252V CAN Demoboard | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Infineon Advanced demo board serves as a pivotal development tool for engineers working with high speed CAN transceivers. This user friendly platform facilitates a comprehensive exploration of all standard 14 pin HS CAN transceivers currently on the market. With its ability to simulate diverse testing scenarios, including power supply failures and various operational modes, the demo board allows for extensive evaluation of device functionalities. The integrated bus loading feature provides valuable insights into signal behaviour under different termination conditions, making it an indispensable resource for assessing both Infineon and competitor devices.
Supports various HS CAN transceivers
Simulates power supply failures for resilience testing
Configurable bus load enables signal evaluation
Equipped with local wake up functionality
Includes all necessary external components
Facilitates comparison testing against competitors
相关链接
- Infineon DSO-8 / TSON-8 CAN Demoboard Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- Infineon DSO-8 LIN Demoboard LIN Demoboard Demonstration Board for Infineon 8-Pin Standard CAN Transceivers
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
- Digilent Pmod CAN: CAN 2.0B Controller with Integrated Transceiver Microchip MCP25625 Development Kit for CAN bus,
- Microchip MiWi MRF24J40 RF Transceiver Demonstration Kit for MRF24J40 2.4 GHz DM182016-1
- MikroElektronika MIKROE-4286 CAN FD 5 Click Development Kit for HS CAN Networks for UJA1162A
- MikroElektronika I2C to CAN Click LT3960 RF Transceiver Development Board for mikroBUS Socket 400 kHz MIKROE-4644
- Infineon 8-Pin SOIC