MikroElektronika Xport Edge Click MIKROE 6540 Ethernet Ethernet Switch for MikroBus MIKROE-6540
- RS庫存編號:
- 665-142
- 製造零件編號:
- MIKROE-6540
- 製造商:
- MikroElektronika
小計(1 件)*
HK$1,498.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,498.70 |
* 參考價格
- RS庫存編號:
- 665-142
- 製造零件編號:
- MIKROE-6540
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Ethernet Switch | |
| RF Technology | Ethernet | |
| Technology | Development Tool | |
| For Use With | MikroBus | |
| Featured Device | MIKROE 6540 | |
| Kit Name | Xport Edge Click | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Ethernet Switch | ||
RF Technology Ethernet | ||
Technology Development Tool | ||
For Use With MikroBus | ||
Featured Device MIKROE 6540 | ||
Kit Name Xport Edge Click | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RS
The MikroElektronika XPort EDGE Click is a compact add-on board for secure wired Ethernet connectivity for embedded applications, enabling device-to-cloud communication and remote management capabilities. It is based on the module from Lantronix, a next-generation embedded Ethernet gateway integrated with the Perception IoT edge solution. This board features an integrated RJ45 connector with magnetics, supports 10/100 Mbps Ethernet via IEEE 802.3-compliant MAC/PHY, and offers built-in support for advanced networking protocols and Lantronix s TruPort Serial and TruPort Socket technologies for flexible serial-to-Ethernet bridging.
UART interface with TruPort Serial and TruPort Socket technologies
Supports IPv4 and IPv6 protocols
8MB onboard flash memory
Pre-integrated with Perception cloud-based IoT platform
Built-in Infinishield Security
相关链接
- MikroElektronika Xport ETH Click SE MIKROE 6539 Ethernet Ethernet Switch for MikroBus MIKROE-6539
- MikroElektronika Xport ETH Click XE MIKROE 6538 Ethernet Ethernet Switch for MikroBus MIKROE-6538
- MikroElektronika ETH Click ENC28J60 Ethernet Evaluation Kit for mikroBUS Socket MIKROE-971
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika EEPROM 4 Click AT25M02 MikroBus Click Board MIKROE-2536
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board