MikroElektronika Xport ETH Click XE MIKROE 6538 Ethernet Ethernet Switch for MikroBus MIKROE-6538
- RS庫存編號:
- 665-148
- 製造零件編號:
- MIKROE-6538
- 製造商:
- MikroElektronika
小計(1 件)*
HK$2,001.70
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,001.70 |
* 參考價格
- RS庫存編號:
- 665-148
- 製造零件編號:
- MIKROE-6538
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Ethernet Switch | |
| RF Technology | Ethernet | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Development Tool | |
| For Use With | MikroBus | |
| Featured Device | MIKROE 6538 | |
| Kit Name | Xport ETH Click XE | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Ethernet Switch | ||
RF Technology Ethernet | ||
Product Type Communication & Wireless Development Tool | ||
Technology Development Tool | ||
For Use With MikroBus | ||
Featured Device MIKROE 6538 | ||
Kit Name Xport ETH Click XE | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RS
The MikroElektronika XPort ETH Click XE is a compact networking solution designed to provide Ethernet connectivity to embedded systems. It is based on XPort module from Lantronix. This standard version integrates a 10/100BASE-TX Ethernet interface, embedded web server, reliable TCP/IP protocol stack, and UART communication within an RJ45 connector. It includes 512KB of flash memory for firmware and web content, operates on a 3.3V supply, and features bi-color LEDs for real-time link and activity indication. XPort ETH Click XE is ideal for embedded applications that require dependable Ethernet communication in industrial, consumer, or IoT environments without encryption requirements.
256KB SRAM and 16KB boot ROM
Integrated MAC with 10 100BASE TX PHY
Two bi-color LEDs for link and activity indication
RJ45 connector form factor
Compliant with Class B emission standards
Compatible with Windows based configuration tools
相关链接
- MikroElektronika Xport ETH Click SE MIKROE 6539 Ethernet Ethernet Switch for MikroBus MIKROE-6539
- MikroElektronika Xport Edge Click MIKROE 6540 Ethernet Ethernet Switch for MikroBus MIKROE-6540
- MikroElektronika ETH Click ENC28J60 Ethernet Evaluation Kit for mikroBUS Socket MIKROE-971
- MikroElektronika ETH 3 Click LAN8651B1 Click Board for MikroBUS socket 25 MHz MIKROE-6550
- MikroElektronika ETH Wiz Click W5500 Evaluation Kit for mikroBUS Socket 80 MHz MIKROE-1718
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board