MikroElektronika Xport ETH Click SE MIKROE 6539 Ethernet Ethernet Switch for MikroBus MIKROE-6539

小計(1 件)*

HK$1,458.50

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,458.50

* 參考價格

RS庫存編號:
665-147
製造零件編號:
MIKROE-6539
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

Ethernet Switch

RF Technology

Ethernet

Technology

Development Tool

For Use With

MikroBus

Featured Device

MIKROE 6539

Kit Name

Xport ETH Click SE

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
RS
The MikroElektronika XPort ETH Click SE is a secure networking solution designed to provide encrypted Ethernet connectivity to embedded systems. It is based on the XPort module from Lantronix, which supports 256-bit AES encryption for secure data transfer. The module features a 10/100BASE-TX Ethernet interface, embedded web server, full TCP/IP stack, and UART communication - all integrated in a compact RJ45 form factor. It runs on 3.3V, includes 512KB of flash memory for firmware and custom web pages, and uses bi-color LEDs to indicate network link and data activity. XPort ETH Click SE is the ideal choice for applications that demand secure Ethernet communication, such as remote monitoring, medical systems, or data sensitive IoT deployments.

Integrated MAC with 10 100BASE TX PHY

Two bi-color LEDs for link and activity indication

RJ45 connector form factor

Compliant with Class B emission standards

Compatible with Windows based configuration tools

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。