MikroElektronika ETH Wiz Click W5500 Evaluation Kit for mikroBUS Socket 80 MHz MIKROE-1718
- RS庫存編號:
- 862-4853
- Distrelec 貨號:
- 301-54-939
- 製造零件編號:
- MIKROE-1718
- 製造商:
- MikroElektronika
小計(1 件)*
HK$231.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 18 件從 2026年12月08日 起裝運發貨
- 加上 24 件從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$231.40 |
* 參考價格
- RS庫存編號:
- 862-4853
- Distrelec 貨號:
- 301-54-939
- 製造零件編號:
- MIKROE-1718
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| Technology | Transceiver | |
| For Use With | mikroBUS Socket | |
| Featured Device | W5500 | |
| Kit Name | ETH Wiz Click | |
| Maximum Frequency | 80MHz | |
| Interface Type | GPIO, SPI | |
| Standards/Approvals | 10/100 Base-TX | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
Technology Transceiver | ||
For Use With mikroBUS Socket | ||
Featured Device W5500 | ||
Kit Name ETH Wiz Click | ||
Maximum Frequency 80MHz | ||
Interface Type GPIO, SPI | ||
Standards/Approvals 10/100 Base-TX | ||
- COO (Country of Origin):
- RS
ETH WIZ click mikroBUS™
The ETH WIZ click is an add-on board that is perfect for embedded applications that require an easy, stable and secure internet connection.
Features & Benefits of the ETH WIZ click
•W5500 10/100 BASE-TX ethernet controller
•Supports TCP, UDP, KMP, IPv4, ARP, IGMP & PPPoE
•RJ45 connector
•Reduces target microcontroller memory load
•Wake on LAN and power down modes for power management
•Supports automatic handshaking, re-transmit on collision and automatic rejection of erroneous packets
•80 MHz SPI interface
•32 kB internal memory for TX/RX buffers
Click mikroBUS™ Interface Boards
Note
Click board comes with the header strips soldered.
相关链接
- MikroElektronika ETH Click ENC28J60 Ethernet Evaluation Kit for mikroBUS Socket MIKROE-971
- MikroElektronika Xport ETH Click SE MIKROE 6539 Ethernet Ethernet Switch for MikroBus MIKROE-6539
- MikroElektronika Xport ETH Click XE MIKROE 6538 Ethernet Ethernet Switch for MikroBus MIKROE-6538
- MikroElektronika ETH 3 Click LAN8651B1 Click Board for MikroBUS socket 25 MHz MIKROE-6550
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board