M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
- RS庫存編號:
- 230-5118
- 製造零件編號:
- M031- B
- 製造商:
- M5Stack
小計(1 件)*
HK$440.20
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$440.20 |
* 參考價格
- RS庫存編號:
- 230-5118
- 製造零件編號:
- M031- B
- 製造商:
- M5Stack
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | M5Stack | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transceiver | |
| Kit Classification | IoT Module | |
| Technology | RF Transceiver | |
| For Use With | M5Stack UART | |
| Featured Device | SIM7020G | |
| Kit Name | GoPlus2 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 M5Stack | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transceiver | ||
Kit Classification IoT Module | ||
Technology RF Transceiver | ||
For Use With M5Stack UART | ||
Featured Device SIM7020G | ||
Kit Name GoPlus2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stack GoPlus2 is a stackable multi-functional motor and servo control module. The master control integrates the STM32F030C8T6 chipset. The module is equipped with 2-way DC motor drive interface and 4-way servo drive interface. Three PORT-B interfaces(Analog Input,Digital Output,Digital Input) can be expanded. Built-in 500mAh battery and support infrared (IR) transmission and receive. In order to meet the requirements of multi-channel interface power supply at the same time, a DC power interface is provided for external power supply, battery can be charged through the M5Core with USB-C.
2x DC motor interf ace
4x Serv o interf ace
IR transmit & receiv e
3x expand PORT B
相关链接
- M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z
- M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92 MHz U114
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- Silicon Labs EFR32xG23 Pro Kit EFR32xG23 RF Transceiver Radio Board for Wireless IoT Devices 915 MHz xG23-PK6068A
- M5Stack Goplus2 DC Motor and Servo Driver Module Motor Driver for STM32F030C8T6 for M5 Core M5StickV
- M5Stack K128 Kit for use with IoT devices
- M5Stack Controller Board K140 WiFi Controller Board for IoT Applications 2.4 GHz K140