M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107

小計(1 件)*

HK$616.90

Add to Basket
選擇或輸入數量
有庫存
  • 274 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$616.90

* 參考價格

RS庫存編號:
230-5153
Distrelec 貨號:
302-21-923
製造零件編號:
U107
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

RF Technology

RFID

Technology

RFID

For Use With

M5Stack UART

Featured Device

JRD-4035

Kit Name

UHF-RFID

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The M5Stack UHF-RFID is an ultra-high frequency (UHF) embedded wireless radio frequency reader module. The JRD-4035 module solution with built-in ceramic antenna completely eliminates the technical uncertainty that ordinary UHF modules need to be equipped with additional antennas for users. Optimize the RF design to realize the low power consumption and high performance of the module, and the transmission power of 100mW can reach the effective distance of more than 1.5M. Use serial communication interface, cooperate with built-in encapsulated AT command set, realize plug and play, provide good development and use experience. It is suitable for application scenarios such as warehousing logistics management and smart retail, and meets the application requirements of monitoring and reading multiple product tags.

UART communication interf ace (baud rate: 115200bps)

The buf f er area can hold up to 200 tags

Tag recognition is sensitiv e and stable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。