M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92 MHz U114
- RS庫存編號:
- 230-5158
- Distrelec 貨號:
- 302-21-928
- 製造零件編號:
- U114
- 製造商:
- M5Stack
小計(1 件)*
HK$35.10
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$35.10 |
* 參考價格
- RS庫存編號:
- 230-5158
- Distrelec 貨號:
- 302-21-928
- 製造零件編號:
- U114
- 製造商:
- M5Stack
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | M5Stack | |
| Kit Classification | Module | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transmitter | |
| Technology | Transmitter, RF Transceiver | |
| For Use With | M5Stack UART | |
| Featured Device | SYN115 | |
| Kit Name | RF433T | |
| Maximum Frequency | 433.92MHz | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 M5Stack | ||
Kit Classification Module | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transmitter | ||
Technology Transmitter, RF Transceiver | ||
For Use With M5Stack UART | ||
Featured Device SYN115 | ||
Kit Name RF433T | ||
Maximum Frequency 433.92MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stack RF433T is a radio frequency (RF) transmitter, using SYN115 radio frequency transmitter IC, working frequency is 433.92MHz (using ASK modulation) commonly used by wireless controllers, built-in PCB antenna, stable signal transmission distance up to 10M, The output power reaches 10dBm. The exquisite and compact housing design can be embedded in a variety of radio frequency remote control applications. It is suitable for security alarm, wireless automatic meter reading, home and industrial automation, remote remote control, wireless data transmission and other system fields.
Data transmission rate 10kbps (ASK modulation)
Output power 10dBm
PCB antenna
相关链接
- M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
- M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z
- RF Solutions Remote Control Base Station 118C3A 433.92 MHz, AM
- RF Solutions Remote Control Base Station 118C1A 433.92 MHz, AM
- RF Solutions FM-RTFQ1A-433P RF Module FM 433.92 MHz 4V
- RF Solutions QAM-RX10-433 RF Module AM 433.92 MHz 5.5V