M5Stack COM.LTE(4G) SIM7600G LTE Module for M5Stack UART M031- A
- RS庫存編號:
- 230-5117
- Distrelec 貨號:
- 301-85-737
- 製造零件編號:
- M031- A
- 製造商:
- M5Stack
小計(1 件)*
HK$689.00
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 20 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$689.00 |
* 參考價格
- RS庫存編號:
- 230-5117
- Distrelec 貨號:
- 301-85-737
- 製造零件編號:
- M031- A
- 製造商:
- M5Stack
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | M5Stack | |
| RF Technology | LTE | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Module | |
| Technology | LTE-M | |
| For Use With | M5Stack UART | |
| Featured Device | SIM7600G | |
| Kit Name | COM.LTE(4G) | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 M5Stack | ||
RF Technology LTE | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Module | ||
Technology LTE-M | ||
For Use With M5Stack UART | ||
Featured Device SIM7600G | ||
Kit Name COM.LTE(4G) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The M5Stack COM.LTE(4G) is a stackable multifunctional LTE communication module, built-in LTE communication module SIM7600G, supports LTETDD/ LTE-FDD/WCDMA and GSM frequency bands, supports LTE.CAT4 (downlink speed is 150Mbps), supports voice calls SMS with SMS. It has stable performance, small appearance, high cost performance, and can realize the transmission of SMS and data information with low power consumption. This module is especially suitable for scenarios that require high-speed network connections, such as video calls, drone data transmission, industrial Internet of Things, etc.
Stackable design
Support v oice calls, SMS text messages, cellular data transmission
Independent external power supply
Built-in microphone
AT command control
SIM card ty pe: MicroSIM
Status signal: two LED indicators
External antenna: SMA antenna
Serial communication: UART 115200bps
相关链接
- M5Stack COM.Zigbee CC2630F128 ZigBee Gateway Module for M5Stack UART M031-Z
- M5Stack GoPlus2 SIM7020G RF Transceiver IoT Module for M5Stack UART M031- B
- M5Stack UHF-RFID JRD-4035 RFID Module for M5Stack UART U107
- M5Stack RF433T SYN115 RF Transmitter Module for M5Stack UART 433.92 MHz U114
- MikroElektronika 4G LTE 3 Click MIKROE 6396 LTE Development Kit for MikroBus MIKROE-6396
- MikroElektronika 4G LTE-NA Click Development Board MIKROE-2535
- MikroElektronika 4G LTE 2 Click LARA-R6401D LTE CAT 1 MikroBus Click Board for IoT 1990 MHz MIKROE-6476
- D-Link WiFi 1Gbps