Extech CT20 Continuity Tester 20mA LED, Model CT20

小計(1 件)*

HK$319.00

Add to Basket
選擇或輸入數量
有庫存
  • 28 件準備從其他地點送貨
  • 加上 30 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$319.00

* 參考價格

RS庫存編號:
102-473
Distrelec 貨號:
110-71-585
製造零件編號:
CT20
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Continuity Tester

Test Current

20mA

Visual Indicator

No

Audible Alarm

Yes

Display Type

LED

Power Source

Battery

Weight

9.2oz

Width

2.2in

Length

3.6in

Standards/Approvals

RoHS

Height

1.14in

Model Number

CT20

COO (Country of Origin):
CN
The FLIR Continuity Tester Pro is a versatile tool designed for wire and cable testing, providing both local and remote continuity checks. With features like a bright flashing LED and loud beeper for local continuity indication, a flashing remote probe for wire identification, and polarity verification to eliminate false readings, this tester offers ease of use and efficiency in electrical work.

Bright flashing LED and loud beeper for local continuity indication

Flashing remote probe with bi-color LED for wire identification

Polarity verification to eliminate false high impedance readings

Lightweight and pocket-sized design for easy handling

Complete with remote probe, test leads, 9V battery, and pouch for convenience

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。