Wiha 45222 Continuity Tester 20mA LED

小計(1 件)*

HK$564.30

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$564.30

* 參考價格

RS庫存編號:
254-6589
製造零件編號:
45222
製造商:
Wiha
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wiha

Product Type

Continuity Tester

Test Current

20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LED

Probe Voltage

400V

Battery Type

AAA

Power Source

Battery

Weight

230g

Height

7.5mm

Length

93mm

Standards/Approvals

IP 40, CAT II, EN 610101, CE

COO (Country of Origin):
CN
The Wiha Tools continuity tester of voltage rating 400 V AC, electrical circuits and electrical consumers can be quickly and easily tested for continuity. In addition, the continuity tester from Wiha has an integrated flashlight function, providing optimal illumination conditions even in poorly lit working environments. If the device is not in use for 30 seconds, it automatically switches off to save energy.

CAT II up to 600 V

IP 40 CE certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。