Wiha, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered Tensilica LX6, 45216
- RS庫存編號:
- 254-6582
- 製造零件編號:
- 45216
- 製造商:
- Wiha
小計(1 件)*
HK$1,014.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,014.00 |
* 參考價格
- RS庫存編號:
- 254-6582
- 製造零件編號:
- 45216
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | No | |
| IP Rating | IP64 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 335g | |
| Maximum Voltage | 1000V ac | |
| Standards/Approvals | IEC 61243-3:2014 | |
| Length | 282mm | |
| Diameter | 28.5mm | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 1.5kV | |
| Safety Category Level | Tensilica LX6 | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test No | ||
IP Rating IP64 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 335g | ||
Maximum Voltage 1000V ac | ||
Standards/Approvals IEC 61243-3:2014 | ||
Length 282mm | ||
Diameter 28.5mm | ||
Hazardous Area Certification No | ||
Safety Category Voltage 1.5kV | ||
Safety Category Level Tensilica LX6 | ||
- COO (Country of Origin):
- CN
The Wiha Tools voltage and continuity tester is ideal daily companion to easily check this prerequisite of the safety rule and to support you with the various requirements in your daily work. It allows voltage testing of a convenient range from 12 V to 1,000 V AC or 1,500 V DC. In addition, it can be used for continuity testing, optical rotational field testing, single-pole testing, and automatic polarity detection. LED display ensures easy to read measurement results. An additional signal sound indicates the current flow during the continuity check. The check can also be conveniently carried out on sockets with a single hand thanks to the integrated spacer. In addition, the voltage tester from Wiha has an integrated flashlight function, providing optimal illumination conditions even in poorly lit work environments.
IP 64 CE certified
CAT III up to 1,000 V and CAT IV up to 600 V
相关链接
- Wiha 1000V ac Continuity Check 45217
- Wiha 1000V ac Continuity Check 44319
- Weidmuller Car-Check 48V dc From Unit Under Test Powered
- Kewtech Corporation KT1795 1500V dc KT1795
- Seeit HT122 600V ac/dc Continuity Check HT122
- Testo 755-2 1kV Continuity Check 0590 7552
- Gossen Metrawatt M611L 1000V ac Continuity Check M611L
- Sefram 1kV Continuity Check CAT IV, SEFRAM70