Facom 701BPB Voltage Tester, 600V Continuity Check, Battery Powered 600 V CAT III, 701BPB
- RS庫存編號:
- 216-625
- 製造零件編號:
- 701BPB
- 製造商:
- Facom
小計(1 件)*
HK$1,177.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 20 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,177.60 |
* 參考價格
- RS庫存編號:
- 216-625
- 製造零件編號:
- 701BPB
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| RCD Trip Test | Yes | |
| Power Source | Battery | |
| Weight | 380g | |
| Maximum Voltage | 600V | |
| Standards/Approvals | IEC 612 43-3, NF en 601010, RoHS | |
| Hazardous Area Certification | No | |
| Safety Category Level | 600 V CAT III | |
| Safety Category Voltage | 600V | |
| Model Number | 701BPB | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
RCD Trip Test Yes | ||
Power Source Battery | ||
Weight 380g | ||
Maximum Voltage 600V | ||
Standards/Approvals IEC 612 43-3, NF en 601010, RoHS | ||
Hazardous Area Certification No | ||
Safety Category Level 600 V CAT III | ||
Safety Category Voltage 600V | ||
Model Number 701BPB | ||
- COO (Country of Origin):
- CN
The Facom VAT Safety Tester 600V Cat III is an essential tool for construction and repair work in industrial environments. Designed to ensure safety, it allows users to check for the presence or absence of voltage on a circuit before beginning any work. This tester complies with NF EN 601010 and IEC 61243-3 standards, ensuring reliability and accuracy in line with international safety regulations. The device features an auto test function, making it easy to verify proper operation, and is suitable for use on circuits up to 600V.
Hazardous voltage detection
Phase detector
Continuity test with buzzer
Differential circuit breaker test 30 mA
Phase rotation indicator
相关链接
- Gedore 1kV Continuity Check 3032744
- Sefram 1kV Continuity Check CAT IV, SEFRAM70
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- Extech VT30 690V Continuity Check CAT IV, VT30
- Sefram SEFRAM66 1500V dc Continuity Check CAT IV, SEFRAM66
- Gossen Metrawatt PROFISAFE 690L 690V Continuity Check CAT IV, M630J
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150