LEM AHR 1000 B420, Current Sensor
- RS庫存編號:
- 363-696
- Distrelec 貨號:
- 176-96-378
- 製造零件編號:
- AHR 1000 B420
- 製造商:
- LEM
小計(1 件)*
HK$2,564.92
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 3 件從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,564.92 |
* 參考價格
- RS庫存編號:
- 363-696
- Distrelec 貨號:
- 176-96-378
- 製造零件編號:
- AHR 1000 B420
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Sensor | |
| Quiescent Current | 30mA | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AHR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Sensor | ||
Quiescent Current 30mA | ||
Mount Type Panel | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series AHR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The LEM True RMS Signal Conditioner with 1000 A nominal value offers advanced measurement capabilities for currents ranging up to 2000 A and utilizes DC TRMS 4 to 20 mA for secondary nominal signal output. Designed to handle both AC and DC primary signals, it operates with an external unipolar DC supply voltage ranging from 20 to 50 V. With an impressive accuracy of 1%, this unit is highly reliable even in extreme operating temperatures, ranging between -40 °C and 70 °C. Its open loop Hall effect technology ensures precise current measurement, and the device is built for durability with mounting options on primary fastening panels.
DC + distorted AC waveform currents measurement
True RMS output
Busbar or panel mounting
Split core type
Insulating plastic case recognized according to UL 94-V0
相关链接
- LEM AHR 1500 B420, Current Sensor
- LEM AHR Series Current Transducer 800 A 20V, 50 V
- LEM AHR 500 B10, Current Sensor
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM DK-B420 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 400 A 50 V ac, 20V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 B Series Current Transformer 300 A 50 V ac, 20V dc 21.7mm Bore