LEM AHR 500 B10, Current Sensor
- RS庫存編號:
- 363-699
- Distrelec 貨號:
- 176-96-371
- 製造零件編號:
- AHR 500 B10
- 製造商:
- LEM
小計(1 件)*
HK$2,308.60
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 16 件從 2026年10月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,308.60 |
* 參考價格
- RS庫存編號:
- 363-699
- Distrelec 貨號:
- 176-96-371
- 製造零件編號:
- AHR 500 B10
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Sensor | |
| Offset Voltage | ±100 mV | |
| Quiescent Current | 35mA | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AHR | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Sensor | ||
Offset Voltage ±100 mV | ||
Quiescent Current 35mA | ||
Mount Type Panel | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series AHR | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The LEM 500 A True RMS Signal Conditioner is a high-performance device designed to measure currents with a nominal value of 500 A and a range up to 2000 A. It features a secondary nominal voltage signal of DC TRMS 0 to 10 V and efficiently processes both AC and DC primary signals. Operating on an external unipolar DC supply voltage of 20 to 50 V, the device boasts an accuracy of 1%, making it highly reliable. It is engineered to function seamlessly across a wide temperature range of -40 °C to 70 °C, utilizing open loop Hall effect technology for precision and dependability.
DC + distorted AC waveform currents measurement
True RMS output
Busbar or panel mounting
Split core type
Insulating plastic case recognized according to UL 94-V0
相关链接
- LEM AHR 1000 B420, Current Sensor
- LEM AHR 1500 B420, Current Sensor
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM AHR Series Current Transducer 800 A 20V, 50 V
- LEM IN 500-S Module
- LEM AT-B10 Series Current Transformer 10 A 16mm Bore
- LEM AT-B10 Series Current Transformer 20 A 16mm Bore
- LEM AT-B10 Series Current Transformer 5 A 16mm Bore