LEM AHR 1500 B420, Current Sensor
- RS庫存編號:
- 363-697
- Distrelec 貨號:
- 176-96-379
- 製造零件編號:
- AHR 1500 B420
- 製造商:
- LEM
小計(1 件)*
HK$2,564.92
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年10月13日 起裝運發貨
- 加上 2 件從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,564.92 |
* 參考價格
- RS庫存編號:
- 363-697
- Distrelec 貨號:
- 176-96-379
- 製造零件編號:
- AHR 1500 B420
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Sensor | |
| Quiescent Current | 30mA | |
| Mount Type | Panel | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Sensor | ||
Quiescent Current 30mA | ||
Mount Type Panel | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The LEM 1500 A True RMS Signal Conditioner from the AHR Series is a powerful measurement device designed for currents with a nominal value of 1500 A and a measuring range up to 2500 A. It outputs a secondary nominal signal as DC TRMS 4 to 20 mA and is compatible with both AC and DC primary signals. With an external unipolar DC supply voltage range of 20 to 50 V, it operates efficiently across extreme temperatures from -40 °C to 70 °C. Its accuracy is rated at 1%, providing reliable and precise measurements, while the open loop Hall effect technology ensures dependable performance. The device is built for straightforward installation with mounting options on primary fastening panels, making it ideal for demanding electrical applications.
DC + distorted AC waveform currents measurement
True RMS output
Busbar or panel mounting
Split core type
Insulating plastic case recognized according to UL 94-V0
相关链接
- LEM AHR 1000 B420, Current Sensor
- LEM AHR Series Current Transducer 800 A 20V, 50 V
- LEM AHR 500 B10, Current Sensor
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM IN 1500-S Module
- LEM DK-B420 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 400 A 50 V ac, 20V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore