Digilent USB-1024LS Data Acquisition 24-Channel, USB, 32 bit
- RS庫存編號:
- 278-2752
- Distrelec 貨號:
- 303-68-542
- 製造零件編號:
- 6069-410-053
- 製造商:
- Digilent
小計(1 件)*
HK$1,217.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,217.70 |
* 參考價格
- RS庫存編號:
- 278-2752
- Distrelec 貨號:
- 303-68-542
- 製造零件編號:
- 6069-410-053
- 製造商:
- Digilent
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Digilent | |
| Product Type | Data Acquisition | |
| Number of Channels | 24 | |
| Resolution | 32 bit | |
| Connectivity | USB | |
| Power Source | 5 V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Model Number | USB-1024LS | |
| 選取全部 | ||
|---|---|---|
品牌 Digilent | ||
Product Type Data Acquisition | ||
Number of Channels 24 | ||
Resolution 32 bit | ||
Connectivity USB | ||
Power Source 5 V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Model Number USB-1024LS | ||
- COO (Country of Origin):
- HU
The Digilent digital I/O data acquisition devices adds 24 lines of logic-level digital I/O to any USB port. The outputs can drive a wide assortment of external devices directly, without additional buffering. USB-DIO96H Series are housed in a heavy-duty chassis with integrated mounting slots.
High current output available
Event counter available
相关链接
- Digilent USB-DIO24H/37 Data Acquisition 32 bit
- Digilent USB-201 Data Acquisition 100 ksps, 32 bit
- Digilent USB-CTR04 Data Acquisition 4-Channel 32 bit
- Digilent USB-QUAD08 Data Acquisition 8-Channel 32 bit
- Digilent USB-TC Data Acquisition 16 Msps, 24 bit
- Digilent USB-1024HLS Data Acquisition 24-Channel 100 ksps, 32 bit
- Digilent USB-2001-TC Data Acquisition 4 sps, 32 bit
- Digilent USB-DIO32HS Data Acquisition 32-Channel 8 Msps, 32 bit