小計(1 件)*
HK$1,972.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 20 件從 2027年1月26日 起裝運發貨
- 加上 24 件從 2027年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,972.10 |
* 參考價格
- RS庫存編號:
- 352-101
- 製造零件編號:
- FLASHPRO5
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Contents | FlashPro 5 Programmer unit, FlashPro5 10 Pin Ribbon Cable, USB Cable | |
| Kit Type | Anna Development | |
| Core Architecture | STAPL | |
| Standards/Approvals | RoHS, CE | |
| Product Type | Programmers & In-Circuit Emulator | |
| Sub Type | FPGA in System Programmer | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Contents FlashPro 5 Programmer unit, FlashPro5 10 Pin Ribbon Cable, USB Cable | ||
Kit Type Anna Development | ||
Core Architecture STAPL | ||
Standards/Approvals RoHS, CE | ||
Product Type Programmers & In-Circuit Emulator | ||
Sub Type FPGA in System Programmer | ||
The Microchip FlashPro5 is the programmer which along with Windows, supports Linux platforms also such as Red Hat Enterprise Linux 6 and CentOS 6, in conjunction with FlashPro Express software. It supports all FPGA devices in Polar Fire, SmartFusion2, IGLOO2, RTG4, Smart Fusion, Fusion, IGLOO, ProASIC3 and RT ProASIC3 series. The minimum version requirements to run FlashPro5, on Windows and Linux, are Libero SoC, Libero SoC Polar Fire v1.1 or FlashPro v11.4.
Supports in-system programming
Supports IEEE 1149 JTAG programming through STAPL
Supports USB 2.0 available