Microchip PG164110,

小計(1 件)*

HK$433.50

Add to Basket
選擇或輸入數量
有庫存
  • 47 件準備從其他地點送貨
  • 加上 4 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$433.50

* 參考價格

RS庫存編號:
427-690
製造零件編號:
PG164110
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Contents

USB Type-C Cable, Two Status LEDs, 8-Pin to 10-Pin ARM SWD Adapter Board, MPLAB PICkit Basic Enclosure, Emergency Recovery Button, 8-Pin SIL Connector

Core Architecture

ARM Cortex M7

Standards/Approvals

RoHS, CE

Product Type

Programmers & In-Circuit Emulator

For Use With

DSC, dsPIC, SAM, CEC, PIC, AVR, PIC32 Devices

The Microchip Basic In-circuit debugger is an ultra-low priced debugging solution for projects not requiring high-voltage programming or advanced debug features. Therefore, it supports many of Microchip’s newer MCU offerings but not some legacy products. With a nominal feature set, the debugger is geared toward developers who don’t require advanced features. It is not intended for production programming.

Debugs your application on your own hardware in real time

Sets breakpoints based on internal events

Debugs at full target MCU speed

Configures pin drivers

Connects to computer via high-speed USB 2.0 cable

8 pin SIL programming connector and the option to use various interfaces

Programs devices using MPLAB X IDE or MPLAB IPE

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。