小計(1 件)*
HK$1,087.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 4 件從 2026年11月11日 起裝運發貨
- 加上 3 件從 2026年11月17日 起發貨
- 加上 3 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,087.10 |
* 參考價格
- RS庫存編號:
- 352-103
- 製造零件編號:
- FLASHPRO4
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Contents | Flashpro 4 Programmer unit, USB Cable, Flashpro4 10 Pin Ribbon Cable | |
| Core Architecture | FPGA Based | |
| Kit Type | Debugger | |
| Standards/Approvals | CE, RoHS | |
| Product Type | Programmers & In-Circuit Emulator | |
| Sub Type | FPGA Programmer/USB Programmer | |
| For Use With | PROASIC, Microchip/micro-semi IGLOO, Smart Fusion | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Contents Flashpro 4 Programmer unit, USB Cable, Flashpro4 10 Pin Ribbon Cable | ||
Core Architecture FPGA Based | ||
Kit Type Debugger | ||
Standards/Approvals CE, RoHS | ||
Product Type Programmers & In-Circuit Emulator | ||
Sub Type FPGA Programmer/USB Programmer | ||
For Use With PROASIC, Microchip/micro-semi IGLOO, Smart Fusion | ||
The Microchip FlashPro4 is a programmer supporting all FPGAs in the Polar Fire, SmartFusion2, IGLOO2, RTG4, IGLOO, ProASIC3, (including RT ProASIC3), Smart Fusion and Fusion families. FlashPro4 offers extremely high performance through the use of USB 2.0 and is high-speed compliant for full use of the 480 Mbps bandwidth. Powered exclusively via USB, FlashPro4 provides a VPUMP voltage of 3.3 V for programming these devices. Multiple FlashPro4 programmers can be connected to a single PC using USB hubs, enabling the end user to set up a small-scale production environment with concurrent ISP occurring across multiple boards and the FlashPro software.
Supports in-system programming
Supports IEEE 1149 JTAG programming through STAPL
Supports USB 2.0 available