Chauvin Arnoux Resistance Decade Box 1 Ω

小計(1 件)*

HK$2,712.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,712.70

* 參考價格

RS庫存編號:
231-3650
製造零件編號:
P03197522A
製造商:
Chauvin Arnoux
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Chauvin Arnoux

Product Type

Decade Box

Decade Box Type

Resistance

Accuracy

1 %

Minimum Operating Temperature

-10°C

Decade Test Range

1 → 10 Ω

Maximum Operating Temperature

55°C

Weight

220g

Height

90mm

Width

72mm

Length

72mm

Standards/Approvals

EN 610101, EN 610102031

Resolution

1 Ω

COO (Country of Origin):
FR
The Chauvin Arnoux resistance decade box has range from 1 to 10Ω. It has 72 x 72 x 90mm dimensions. This combination of a set of boxes, both mechanically and electrically, to obtain, for instance, a Wheatstone bridge. This box is fitted with 4mm diameter safety plugs for output connections. It is shipped with a EN 61010-2-031 safety cord operating safety is met through the compliance to the EN 61010-1 standard.

1% ± 5mΩ accuracy

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。