享受批量購買折扣
額外添加5件可節省HK$40.00
查看批量定價選項小計(1 件)*
HK$45.10
訂單超過 HK$250.00 免費送貨
有庫存
- 107 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$45.10 | - |
| 5 + | HK$37.10 | HK$40.00 |
* 參考價格
- RS庫存編號:
- 146-7338
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shape | Warding | |
| Product Type | File | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 150mm | |
| Thickness | 2.2mm | |
| Handle Included | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Width | 14.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shape Warding | ||
Product Type File | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 150mm | ||
Thickness 2.2mm | ||
Handle Included No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Width 14.5mm | ||
豁免
- COO (Country of Origin):
- TR
RS PRO Warding File
Introducing the warding file from our trusted and reliable own brand RS PRO, a durable tapered file ideal for deburring and repair locks and keys. This filing hand tool is perfect for accessing narrow spaces and filing with precision due to its tapered design. The RS PRO warding file is also compatible with our range of ergonomic file handles for improved comfort and grip.
Features and benefits
• Tapered design to access narrow spaces
• Double-cut on surfaces and single cut on the edges
• Compatible with RS PRO file handles
• Suitable for use with a range of materials
Common applications
Engineers files and rasps are a type of hand tool designed to deburr, cut and shape a range of materials such as wood, metal, plastic and more. Flat, half-round, round, square and triangular files and rasps can be used in a variety of applications such as:
• Workshops
• Carpentry
• Sculpting
• DIY
What material can this file be used with?
Warding files are ideal for use with materials such as metal, steel, wood and plastic.
What is the cut of the file?
The RS PRO warding file features double-cut surfaces with single cut edges, making it a versatile hand tool to accommodate a range of applications.
File maintenance
In order to keep your files clean and working efficiently, it is important to regularly clean them before and after use. A file card or wire brush are ideal as they can easily access the grooves of the file and clear out any dirt or debris that has built up.
相关链接
- RS PRO 150 mm Engineers File, Hand
- RS PRO 150 mm Engineers File, Round
- RS PRO 150 mm Engineers File, Half Round
- RS PRO 150 mm Engineers File, Round Handle Included
- RS PRO 150 mm Engineers File, Hand Handle Included
- RS PRO 150 mm Engineers File, Square Handle Included
- BETA 150 mm Engineers File
- RS PRO 150 mm Engineers File, Three Square Handle Included