Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56, S29GL064S70TFI070
- RS庫存編號:
- 273-7531
- 製造零件編號:
- S29GL064S70TFI070
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$29.00
查看批量定價選項小計(1 件)*
HK$48.60
訂單超過 HK$250.00 免費送貨
有庫存
- 950 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$48.60 | - |
| 10 - 24 | HK$45.70 | HK$29.00 |
| 25 + | HK$43.40 | HK$130.00 |
* 參考價格
- RS庫存編號:
- 273-7531
- 製造零件編號:
- S29GL064S70TFI070
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | SPI | |
| Package Type | TSOP-56 | |
| Pin Count | 48 | |
| Maximum Clock Frequency | 33MHz | |
| Cell Type | MIRRORBIT | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | JEDEC | |
| Height | 1.4mm | |
| Number of Bits per Word | 16 | |
| Supply Current | 50mA | |
| Maximum Random Access Time | 70ns | |
| Automotive Standard | AEC-Q100 Grade 2 & 3 | |
| Series | S29GL064S | |
| Number of Words | 4M | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type SPI | ||
Package Type TSOP-56 | ||
Pin Count 48 | ||
Maximum Clock Frequency 33MHz | ||
Cell Type MIRRORBIT | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals JEDEC | ||
Height 1.4mm | ||
Number of Bits per Word 16 | ||
Supply Current 50mA | ||
Maximum Random Access Time 70ns | ||
Automotive Standard AEC-Q100 Grade 2 & 3 | ||
Series S29GL064S | ||
Number of Words 4M | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing re programmable data.
Double data rate option
Quad peripheral interface option
Minimum 20 year data retention
Serial peripheral interface with multi IO
Minimum 100000 program erase cycles
Clock polarity and phase modes 0 and 3
相关链接
- Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56, S29GL064S70TFI070
- Infineon MIRRORBIT 1 GB SPI Flash Memory 56-Pin TSOP-56, S29GL01GS11TFIV10
- Infineon MIRRORBIT 1 GB SPI Flash Memory 56-Pin TSOP-56, S29GL01GS10TFI010
- Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256P90TFCR10
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256S10TFIV20