Extech MG310 Insulation Tester, 250 V Min, 1 kV Max, 5.5 GΩ CAT III

小計(1 件)*

HK$3,000.40

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 1 件從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,000.40

* 參考價格

RS庫存編號:
100-079
Distrelec 貨號:
300-87-606
製造零件編號:
MG310
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Insulation Tester

Model Number

MG310

Tester Type

Insulation Tester

Maximum Test Voltage

1kV

Minimum Test Voltage

250V

Display Type

Digital

Battery Type

AA

Power Source

Battery

Insulation Testing Resistance

5.5GΩ

Safety Category Voltage

600V

Safety Category Level

CAT III

Width

71mm

Height

100mm

Length

150mm

Standards/Approvals

RoHS

Weight

700g

COO (Country of Origin):
CN

Compact Digital Insulation Resistance Tester


The FLIR MG310 Compact digital insulation tester designed for quick and easy testing of motors, transducers, and other industrial appliances. With a wide range measurement up to 1000V and insulation resistance capability up to 5.5GΩ, this tester is Ideal for various electrical applications. It features functions such as continuity beeper, multiple test voltages, large dual display, high voltage indication, and more, making it a versatile tool for electrical troubleshooting and maintenance tasks.

Continuity beeper for easy testing

Test voltages of 250V, 500V, and 1000V for versatile applications

Large 2000 count dual display with backlight for readability

Insulation resistance measurement up to 5.5GΩ for comprehensive testing

Auto-discharge and voltage output warning functions for safety

Polarization Index measurement (PI) for Advanced diagnostics

Low battery indication to prevent downtime

Complete with test leads, alligator clips, batteries, hard cover, and soft carrying case for convenience

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。