Extech MG500 Insulation Tester, 500 V Min, 10 kV Max, 500 GΩ CAT III

小計(1 件)*

HK$16,960.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,960.70

* 參考價格

RS庫存編號:
288-0341
製造零件編號:
MG500
製造商:
Extech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Extech

Product Type

Insulation Tester

Model Number

MG500

Tester Type

Insulation Tester

Maximum Test Voltage

10kV

Minimum Test Voltage

500V

Power Source

Battery

Insulation Testing Resistance

500GΩ

Safety Category Voltage

300V

Safety Category Level

CAT III

Standards/Approvals

CE

Length

330mm

Height

160mm

Width

260mm

Weight

3.6kg

COO (Country of Origin):
TW
The FLIR digital high voltage insulation tester is designed to test voltages up to 10kV and measure insulation resistance to 500GOhm. With a CAT III 300 Volt safety rating.

Comes with built-in heavy duty carrying case, test leads, and alligator clips

Polarization Index and Dielectric Absorption ratio measurement capabilities

EnerSave feature limits test duration to 10 seconds to save energy

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。