小計(1 件)*
HK$4,688.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,688.20 |
* 參考價格
- RS庫存編號:
- 123-090
- 製造零件編號:
- 171797 EU5C-SWD-POWERLINK
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Gateway | |
| Series | EU5C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Voltage | 20.4V | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 28.8V | |
| Standards/Approvals | IEC/EN 61131-2 UL Report Applies to both US and Canada UL CSA UL File No.:E221530, UL Category Control No.:NRQA | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Gateway | ||
Series EU5C | ||
Minimum Operating Temperature -25°C | ||
Minimum Voltage 20.4V | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 28.8V | ||
Standards/Approvals IEC/EN 61131-2 UL Report Applies to both US and Canada UL CSA UL File No.:E221530, UL Category Control No.:NRQA | ||
Number of Communication Ports 2 | ||
豁免
- COO (Country of Origin):
- DE
The Eaton communication module is designed for connection to a POWERLINK field bus as a slave. It features overload proof function, potential isolation, and address allocation via Power link for seamless integration. With a compact size and various certifications, this module ensures reliable and efficient performance in industrial settings.
Features overload proof function for added safety
Provides potential isolation and address allocation via Power link
Compact size with dimensions of 127mm x 90mm x 35mm for easy installation
Certified by UL and CSA for quality assurance