MOXA AIG-301 2 Port IoT Gateway, RS485, RS232, RS422

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
620-685
製造零件編號:
AIG-301-AP-AZU-LX
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

CPU Technology

Armv7 Cortex-A7 dual-core

Product Type

IoT Gateway

System Memory Capacity

2GB

System Memory Type

DDR3L

Operating System

Linux

Series

AIG-301

Media Interfaces

RJ45, USB, WiFi

COM Port Type

RS485, RS232, RS422

On Board I/O

4 DI, 4 DO

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Voltage

48V

Standards/Approvals

EN 62368-1, Class I Division 2, EN 61000-6-2/-6-4, EN 301 908-1, KC, IEC 61000-4-2/3/4/5/6/8, WEEE, FCC Part 15B Class A, EN 62311, RCM, RED EN 301 489-1/17/19/52, RoHS, Telcordia (Bellcore) Standard TR/SR, EN 55032/35, EN 303 413, Verizon, ATEX, NCC, TELEC, PTCRB, CRoHS, UL 62368-1, AT&T, CISPR 32

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways are built for industrial IoT applications, particularly suited for distributed and unmanned sites operating in harsh environments. These gateways support Modbus RTU and TCP master or client protocols, enabling effortless data collection from Modbus devices. Preloaded with Azure IoT Edge software, they offer seamless integration for secure and reliable sensor-to-cloud connectivity, data acquisition, and device management using the Azure Cloud platform. The Things Pro Proxy utility simplifies device provisioning, while the robust OTA functionality ensures safe and uninterrupted software upgrades. Additionally, the Secure Boot feature protects against malicious software injection attacks during system startup.

Supports data buffering using store and forward and datalogger

Supports Modbus TCP server

Supports Azure IoT Edge

Equipped with Secure Boot to prevent malicious software-injection attacks

LTE Cat. 4 US, EU, and APAC models available

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。