Bakker Elkhuizen BNES840DUK Wired Wire Compact Keyboard, QWERTY (UK), White, Grey

小計(1 件)*

HK$761.60

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$761.60

* 參考價格

RS庫存編號:
280-077
製造零件編號:
BNES840DUK
製造商:
Bakker Elkhuizen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bakker Elkhuizen

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

BNES840DUK

Connection Type

Wire

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Mac OS, Windows

Colour

White, Grey

Built-in USB Hub

Yes

Height

20mm

Width

305mm

Standards/Approvals

ISO 9241

Depth

165mm

COO (Country of Origin):
CN
The Bakker Elkhuizen Keyboard is a compact, ergonomic keyword design to enhance comfort and productivity. Featuring a scissor mechanism and a well-designed layout, this keyboard reduces typing errors and minimizes strain on the forearms and shoulder. Equipped with integrated multimedia keys, hot-keys, and two USB ports.

Enhanced readability

Improve typing accuracy

Reduced Strain

Reduced reach distance

Multimedia Integration

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。