Bakker Elkhuizen BNEU960V2UK Wired Wire Compact Keyboard, QWERTY (UK), Grey

小計(1 件)*

HK$864.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$864.90

* 參考價格

RS庫存編號:
280-081
製造零件編號:
BNEU960V2UK
製造商:
Bakker Elkhuizen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bakker Elkhuizen

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

BNEU960V2UK

Connection Type

Wire

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Windows, Mac OS

Colour

Grey

Built-in USB Hub

Yes

Height

19mm

Width

363mm

Standards/Approvals

ISO 9241, DIN 2137

Depth

146mm

COO (Country of Origin):
CN
The Bakker Elkhuizen Keyboard designed for users who need a numeric keypad while working in a compact workspace. It features a slim, narrow design that is 80mm smaller than a standard keyboard, yet includes a full numeric keypad, two integrated USB-A ports and multimedia and hotkeys for enhanced productivity.

Tilt table as it can be adjusted as per the requirement

Reduced Strain

Improved Legibility

Comfortable typing and clear readability

Optimal posture

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。