Festo Linear Guide ELFC-KF-32-100, ELFC

小計(1 件)*

HK$3,637.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,637.60

* 參考價格

RS庫存編號:
281-0400
製造零件編號:
ELFC-KF-32-100
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Rail Length

100mm

Product Type

Linear Guide

Rail Width

32mm

Series

ELFC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo ELFC Series Linear Guide, 100mm Rail Length, 32mm Rail Width - ELFC-KF-32-100, Numeric Part Number: 8062796


This linear guide provides guided motion for automation and mechanical systems, offering a Compact rail solution for linear positioning tasks. It is designed for use where a robust steel carriage Interface and short travel lengths are required, supporting integration into equipment in electronics and industrial automation environments.

Features & Benefits


• 32mm rail width delivers stable lateral support and alignment
• 100mm rail length enables short-stroke linear positioning
• Steel construction offers high stiffness for consistent motion
• Compact form suits limited-space machine layouts

**Applications**


• Suitable for pick-and-place stations in automated assemblies
• Ideal for slide mechanisms in test and measurement rigs
• Used with actuator modules for short linear positioning tasks
• Can be used for guiding components in medical device assembly

What material properties affect rigidity and wear?


The rail is manufactured from steel, providing elevated stiffness and resistance to deformation under lateral loads, which supports sustained alignment in repetitive motion.

How does the product suit Compact machine designs?


Its short 100mm rail length and slim profile reduce installed footprint, facilitating integration into confined actuator arrangements and small automation cells.

Which industries typically specify this type of guide?


It is commonly specified by automation, electrical and mechanical engineering teams for precise short-travel guidance within production equipment and test systems.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。