Festo Linear Guide ELFC-KF-80-100, ELFC

小計(1 件)*

HK$3,961.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,961.50

* 參考價格

RS庫存編號:
281-0431
製造零件編號:
ELFC-KF-80-100
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Linear Guide

Rail Length

100mm

Rail Width

80mm

Series

ELFC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo ELFC Series Linear Guide, 100mm Rail Length, 80mm Rail Width - ELFC-KF-80-100, Numeric Part Number: 8062824


This linear guide is a rail-based motion component designed for precise linear movement in industrial systems. It is intended for integration into automation and mechanical assemblies where guided, repeatable travel is required. The product is manufactured by FESTO and conforms to RoHS requirements, making it suitable for environments that mandate restricted substance compliance.

Features & Benefits


• 80mm rail width provides a stable guide for lateral loads
• 100mm rail length allows Compact stroke integration
• Steel rail material offers high structural rigidity
• Compatibility with ELFC series enables modular replacement

**Applications**


• Suitable for pick-and-place modules in assembly lines
• Ideal for linear positioning in test and measurement rigs
• Used for guided movement in electronics handling systems
• Can be used for motion components in electrical panel assembly

What material characteristics affect load capacity?


The rail is constructed from steel which increases stiffness and resistance to bending under lateral and vertical loads relative to non‑metallic rails.

How Compact is the unit for space‑constrained designs?


With a 100mm rail length and an 80mm rail width, it is engineered for confined installations requiring short travel distances.

Is it suitable as a direct replacement for existing ELFC items?


It is produced to be compatible with ELFC family products, enabling substitution where matching series interfaces are required.

What environmental restriction standards does it meet?


The component meets RoHS guidelines, limiting certain hazardous substances in its materials and processes.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。