Festo Linear Guide ELFC-KF-60-500, ELFC

小計(1 件)*

HK$4,350.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,350.10

* 參考價格

RS庫存編號:
281-0428
製造零件編號:
ELFC-KF-60-500
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Linear Guide

Rail Length

500mm

Rail Width

60mm

Series

ELFC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo ELFC Series Linear Guide, 500mm Rail Length, 60mm Rail Width - ELFC-KF-60-500, Numeric Part Number: 8062816


This linear guide provides precise linear motion support for automated and mechanical systems, offering a robust rail designed for guided movement in industrial assemblies. It is intended for integration into machinery where stable, low-friction linear travel is required and is suited to environments where material strength and standardised manufacturing are priorities.

Features & Benefits


• Steel construction delivers high structural rigidity and load support
• 60mm rail width ensures consistent alignment and lateral stability
• 500mm rail length provides extended travel without joints
• Series design permits compatibility with matching system components

**Applications**


• Suitable for conveyor alignment in automated production lines
• Ideal for linear positioning stages in electronic assembly
• Used for guided motion in pick-and-place equipment
• Can be used for slide support in test and inspection rigs

What materials are used to withstand repetitive motion and wear?


The rail is manufactured from steel to provide Durable surface strength and long-term wear resistance under cyclic loads.

How does the rail width affect mounting and stability?


The 60mm profile offers increased contact area for carriages and mounting plates, reducing deflection and improving lateral control during operation.

What travel options are available for installations requiring a single-piece rail?


A 500mm single-length rail is supplied to enable uninterrupted linear travel without the need for splice joints.

Are there environmental or safety considerations for electrical or control cabinets?


The product meets RoHS requirements, limiting specific hazardous substances and aiding compliance for electrical and electronic assemblies.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。