Festo Linear Guide ELFC-KF-60-1500, ELFC

小計(1 件)*

HK$5,882.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,882.10

* 參考價格

RS庫存編號:
281-0421
製造零件編號:
ELFC-KF-60-1500
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Rail Length

1.5m

Product Type

Linear Guide

Rail Width

60mm

Series

ELFC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Festo ELFC Series Linear Guide, 1500mm Rail Length, 60mm Rail Width - ELFC-KF-60-1500, Numeric Part Number: 8062821


This linear guide provides a guided motion solution for automated and mechanical systems, offering a robust steel rail for precise linear travel in assembly and production environments. It is intended for integration into automation, electronics and electrical setups where predictable, constrained movement is required.

Features & Benefits


• Steel construction offers high stiffness and load capacity
• 60mm width enables stable lateral support during travel
• 1500mm length allows extended stroke without joints
• Designed for compatibility with ELFC-KF bearing interfaces

**Applications**


• Suitable for pick-and-place systems in electronics assembly
• Ideal for conveyor alignment in automated production lines
• Used with actuator modules in electrical cabinet installations
• Can be used for linear positioning in mechanical test rigs

What material characteristics affect mounting accuracy?


The rail is MADE from steel, providing dimensional rigidity and resistance to bending under lateral loads, which supports consistent alignment when secured to a machine frame.

How does rail length influence system layout options?


A continuous 1500mm rail reduces the need for intermediate joints, enabling longer uninterrupted travel and simpler carriage arrangement for applications requiring extended strokes.

What does the 60mm width mean for carriage selection?


The 60mm cross-section gives a broader bearing contact area, permitting selection of carriages that distribute loads over a larger footprint to reduce localised wear.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。