小計(1 件)*
HK$6,648.20
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,648.20 |
* 參考價格
- RS庫存編號:
- 281-0424
- 製造零件編號:
- ELFC-KF-60-2000
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Rail Length | 2m | |
| Product Type | Linear Guide | |
| Rail Width | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Rail Length 2m | ||
Product Type Linear Guide | ||
Rail Width 60mm | ||
- COO (Country of Origin):
- CN
Festo ELFC Series Linear Guides, 2000mm Rail Length, 60mm Rail Width - ELFC-KF-60-2000, Numeric Part Number: 8062823
This linear guide is an advanced solution designed for precision applications in automation and mechanical systems. With a rail length of 2000mm and a width of 60mm, it offers robust support and smooth operation. Constructed from high-quality steel, this guide ensures durability and efficiency in various operational environments.
Features & Benefits
• Offers a working stroke of 2000mm for extended reach
• Designed for optional mounting positions for versatile installation
• Utilises recirculating ball bearing technology for efficient motion
• Position detection supported through proximity switches and inductive sensors
• Capable of maximum acceleration up to 15 m/s² for rapid response
• Suitable for cleanroom environments, complying with Class 7 standards
Applications
• Ideal for battery production processes specific to Li-ion technology
• Utilised in automated systems requiring precision motion
• Employed in machinery for material handling and assembly tasks
• Integration with proximity sensors for enhanced position accuracy
• Effective in environments where corrosion resistance is critical
What type of materials are used in its construction?
The linear guide features a combination of steel for the rail and guide slide, along with anodised wrought aluminium for the profile and painted die-cast aluminium for the end caps, ensuring robust performance while remaining RoHS-compliant.
What are the maximum force and moment specifications?
It can withstand a maximum force of 3641 N in both the Fy and Fz directions and a maximum moment of 31.8 Nm for key alignment during operation, allowing it to handle significant loads efficiently.
What are the maintenance requirements?
The linear guide uses lifetime lubrication, which significantly reduces the need for regular maintenance schedules, allowing for uninterrupted operation over an extended service life.
相关链接
- Festo Linear Guide ELFC-KF-60-1800, ELFC
- Festo Linear Guide ELFC-KF-60-500, ELFC
- Festo Linear Guide ELFC-KF-60-1500, ELFC
- Festo Linear Guide ELFC-KF-80-1500, ELFC
- Festo Linear Guide ELFC-KF-80-100, ELFC
- Festo Linear Guide ELFC-KF-32-100, ELFC
- Festo Linear Guide ELFC-KF-45-1200, ELFC
- Festo Linear Guide ELFC-KF-32-400, ELFC