Gossen Metrawatt M507A Loop Impendence Tester, Loop Impedance Test Type 2 Wire 260V CAT III

小計(1 件)*

HK$8,266.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,266.50

* 參考價格

RS庫存編號:
260-8281
製造零件編號:
M507A
製造商:
Gossen Metrawatt
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gossen Metrawatt

Product Type

Loop Impendence Tester

Test Equipment Type

Earth Loop Impedance Tester

Loop Impedance Test Type

2 Wire

Maximum Voltage Measurement

260V

PSC Display

No

Display Type

OLED

Minimum Operating Temperature

0°C

Battery Type

AAA

Power Source

Battery Power Supply

Maximum Operating Temperature

40°C

Weight

360g

Standards/Approvals

IEC 615571/3, EN 615573, IEC 610101/031, DIN EN 610101/031, VDE 04111/031, IEC 613261, DIN EN 60529, DIN EN 613261, DIN EN 615571/3, VDE 04701, VDE 04131/3

Safety Category Voltage

300V

Safety Category Level

CAT III

COO (Country of Origin):
CZ

Gossen-Metrawatt Loop Impendence Tester, 360g Weight, 260V Maximum Voltage Measurement - M507A


This loop impedance tester provides handheld measurements of earth loop impedance using a two-wire testing method. Designed for use by electricians for routine verification and fault diagnosis, it operates from battery power and displays results on an OLED screen. The instrument is intended for work under a safety category of CAT III and functions within typical site temperature ranges.

Features and Benefits:


• 2-wire loop test delivers clear earth loop assessment
• OLED display offers enhanced visibility for readings
• Battery power ensures portability on site
• CAT III safety rating enables mains-level testing
• 360g weight supports one-handed operation

Applications


• Suitable for on-site electrical installation verification
• Ideal for routine earth loop fault diagnosis
• Used with single-phase distribution circuits up to 260V
• Can be used for portable inspection by electricians
• Applicable in environments within 0 to 40°C operating temperature

What power source does it use?


It runs on AAA batteries, allowing straightforward replacement.

What voltage range can it measure reliably?


It measures up to 260V maximum voltage for loop assessment.

Which safety category applies to its operation?


It is specified to operate at a CAT III safety level.

What standards and approvals does it meet?


It conforms to multiple standards including IEC 61557-1/3, EN 61557-3, IEC 61010-1, DIN EN 61010-1, VDE 0411/031, IEC 61326-1 and DIN EN 60529.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。