Digilent 410-380 Pmod MicroSD Add On Board for Store and Access On System Board

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$82.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 36 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$82.80-
5 +HK$79.503%

* 參考價格

RS庫存編號:
184-0482
Distrelec 貨號:
301-33-457
製造零件編號:
410-380
製造商:
Digilent
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Digilent

Product Type

MicroSD Card Slot

Kit Classification

Add On Board

For Use With

Store and Access On System Board

Kit Name

Pmod MicroSD

Interface Type

SPI

Standards/Approvals

RoHS

The Pmod MicroSD provides a microSD card slot to any board that has 3.3V logic and is pin compatible with a 12-pin Pmod port capable of SPI communication. It allows the host board to read and write to the microSD card over a SPI interface. With no file system limitation or maximum memory size, the Pmod MicroSD allows users to store and access large amounts of data from the host board.

microSD card breakout to Pmod™ Port or 2.7-3.6 V logic level

Store and access large amounts of data from the host board

No limitation on file system or memory size of microSD card used

1-bit and 4-bit communication

12-pin Pmod port with SPI interface

Follows the Digilent Pmod Interface Specification 1.2

microSD card is not included

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。