Silicon Labs EFR32BG22C224F512GN32-C, 32 bit ARM Cortex M33, EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- RS庫存編號:
- 200-9647
- 製造零件編號:
- EFR32BG22C224F512GN32-C
- 製造商:
- Silicon Labs
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加125件可節省HK$67.50
查看批量定價選項小計(1 包,共 5 件)*
HK$123.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1,390 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 120 | HK$24.60 | HK$123.00 | - |
| 125 - 240 | HK$24.06 | HK$120.30 | HK$67.50 |
| 245 + | HK$23.54 | HK$117.70 | HK$259.70 |
* 參考價格
- RS庫存編號:
- 200-9647
- 製造零件編號:
- EFR32BG22C224F512GN32-C
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Product Type | Wireless Microcontroller | |
| Series | EFR32BG22 Wireless Gecko SoC | |
| Package Type | TQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 76.8MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.1mm | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 2 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Product Type Wireless Microcontroller | ||
Series EFR32BG22 Wireless Gecko SoC | ||
Package Type TQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 76.8MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.1mm | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 1 x 2 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
The Silicon Labs EFR32BG22 series wireless Gecko SoC family is ideal for enabling energy-friendly Bluetooth 5.2 networking for IoT devices. The single-die solution combines a 76.8MHz cortex-M33, with a high performance 2.4GHz radio to provide an industry-leading wireless SoC for IoT connected applications.
Combination of best-in-class ultra-low transmit and receive power (3.6mA TX at 0 dBm, 2.6mA RX) and a high-performance
Low-power Arm® Cortex®-M33 core (27 μA/MHz active, 1.2 μA sleep)
Secure boot with root of trust and secure loader (RTSL)
相关链接
- Silicon Labs EFR32BG22C224F512GN32-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32BG22C224F512IM40-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32BG22C224F512IM32-C EFR32BG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32MG22C224F512IM32-C EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32MG22C224F512GN32-C EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32MG22C224F512IM40-C EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8
- Silicon Labs EFR32FG22C121F512GM32-C EFR32FG22 Wireless Gecko SoC Wireless Microcontroller, 38.4
- Silicon Labs EFR32FG22C121F512GM40-C EFR32FG22 Wireless Gecko SoC Wireless Microcontroller, 38.4