Silicon Labs EFR32FG22C121F512GM32-C, 32 bit ARM Cortex M33, EFR32FG22 Wireless Gecko SoC Wireless Microcontroller, 38.4

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加125件可節省2%

查看批量定價選項

小計(1 包,共 5 件)*

HK$94.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
5 - 120HK$18.90HK$94.50-
125 - 240HK$18.48HK$92.402%
245 +HK$18.12HK$90.604%

* 參考價格

RS庫存編號:
200-9654
製造零件編號:
EFR32FG22C121F512GM32-C
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Series

EFR32FG22 Wireless Gecko SoC

Product Type

Wireless Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

38.4MHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

4.1mm

Height

900μm

Length

4.1mm

Minimum Supply Voltage

1.71V

Number of Timers

4

Program Memory Type

FLASH

ADCs

1 x 2 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

The Silicon Labs EFR32FG22 series wireless Gecko SoC Family is ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution combines a 38.4MHz Cortex-M33, with a high performance 2.4GHz radio to provide an industry-leading wireless SoC for IoT connected applications.

Energy-efficient radio core with low active and sleep currents

38.4MHz Arm® Cortex®-M33 core with TrustZone and a high-performance radio with a receive sensitivity of -106.4 dBm

Secure boot with root of trust and secure loader (RTSL)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。