Silicon Labs EFR32MG22C224F512IM40-C, 32 bit ARM Cortex M33, EFR32MG22 Wireless Gecko SoC Wireless Microcontroller, 76.8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 5 件)*

HK$128.80

Add to Basket
選擇或輸入數量
有庫存
  • 240 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
5 - 120HK$25.76HK$128.80
125 - 240HK$25.36HK$126.80
245 +HK$24.80HK$124.00

* 參考價格

RS庫存編號:
200-9664
製造零件編號:
EFR32MG22C224F512IM40-C
製造商:
Silicon Labs
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Silicon Labs

Series

EFR32MG22 Wireless Gecko SoC

Product Type

Wireless Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

76.8MHz

RAM Size

32kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

900μm

Length

5.1mm

Width

5.1mm

Minimum Supply Voltage

1.71V

Automotive Standard

No

ADCs

1 x 2 Bit

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

RISC

The Silicon Labs EFR32MG22 series wireless Gecko SoC Family is ideal for enabling energy-friendly multiprotocol networking for IoT devices. The single-die solution combines a 76.8MHzMHz ARM Cortex-M33 with a high performance 2.4GHz radio to provide an industry-leading, energy efficient wireless SoC for

IoT connected applications.

12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals

Ultra-low transmit and receive power (8.2mA TX at +6 dBm, 3.9mA RX)

Secure boot with root of trust and secure loader (RTSL)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。