Microchip PIC16F18426-I/P, 8 bit PIC, PIC Microcontroller, 32 MHz, 28kB FLASH, 14-Pin DIP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 管,共 30 件)*

HK$483.39

Add to Basket
選擇或輸入數量
有庫存
  • 120 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每管*
30 - 120HK$16.113HK$483.39
150 +HK$15.79HK$473.70

* 參考價格

RS庫存編號:
236-8899
製造零件編號:
PIC16F18426-I/P
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

DIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

DSM, SPI, I2C, PPS, LIN, EUSART

Program Memory Size

28kB

DACs

1 x 5 Bit

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

14

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Width

7.62mm

Minimum Supply Voltage

2.5V

Number of Timers

8

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

10 Bit

The Microchip microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication peripherals combined with eXtreme low power (XLP) for a wide range of general purpose and low power applications. Features such as a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), the Device Information Area (DIA), power-Saving operating modes, and Peripheral Pin Select (PPS), offer flexible solutions for a wide variety of custom applications.

Compiler optimized RISC architecture

32 MHz clock input

125 ns minimum instruction cycle

Interrupt capability

16-Level deep hardware stack

Up to four 8 bit timers

Up to four 16-bit timers

Low current Power on reset (POR)

Configurable Power up timer (PWRT)

Brown out reset (BOR)

low power BOR (LPBOR) option

Variable prescaler selection

Variable window size selection

All sources configurable in hardware or software

Programmable code protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。