Microchip PIC16F18426-I/P, 8 bit PIC, PIC Microcontroller, 32 MHz, 28kB FLASH, 14-Pin DIP
- RS庫存編號:
- 236-8900
- 製造零件編號:
- PIC16F18426-I/P
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$80.50
訂單超過 HK$250.00 免費送貨
有庫存
- 130 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | HK$16.10 | HK$80.50 |
| 10 - 25 | HK$15.78 | HK$78.90 |
| 30 + | HK$15.46 | HK$77.30 |
* 參考價格
- RS庫存編號:
- 236-8900
- 製造零件編號:
- PIC16F18426-I/P
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | DIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | DSM, SPI, I2C, PPS, LIN, EUSART | |
| Program Memory Size | 28kB | |
| DACs | 1 x 5 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 14 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.62mm | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type DIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type DSM, SPI, I2C, PPS, LIN, EUSART | ||
Program Memory Size 28kB | ||
DACs 1 x 5 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 14 | ||
Maximum Operating Temperature 85°C | ||
Width 7.62mm | ||
Standards/Approvals REACH, RoHS | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
The Microchip microcontrollers feature Intelligent Analog, Core Independent Peripherals (CIPs) and communication peripherals combined with eXtreme low power (XLP) for a wide range of general purpose and low power applications. Features such as a 12-bit Analog-to-Digital Converter with Computation (ADC2), Memory Access Partitioning (MAP), the Device Information Area (DIA), power-Saving operating modes, and Peripheral Pin Select (PPS), offer flexible solutions for a wide variety of custom applications.
Compiler optimized RISC architecture
32 MHz clock input
125 ns minimum instruction cycle
Interrupt capability
16-Level deep hardware stack
Up to four 8 bit timers
Up to four 16-bit timers
Low current Power on reset (POR)
Configurable Power up timer (PWRT)
Brown out reset (BOR)
low power BOR (LPBOR) option
Variable prescaler selection
Variable window size selection
All sources configurable in hardware or software
Programmable code protection
相关链接
- Microchip PIC16F18426-I/P PIC Microcontroller 28kB FLASH, 14-Pin DIP
- Microchip PIC16F18426-I/SL PIC Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC16F18446-I/P PIC16F Microcontroller 28kB FLASH, 20-Pin DIP
- Microchip PIC16F Microcontroller 28kB FLASH, 20-Pin DIP
- Microchip PIC16F15356-I/SP PIC Microcontroller 28kB FLASH, 28-Pin DIP
- Microchip PIC16F17576-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18346-I/P PIC16 Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F18326-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP