Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 N-Channel MOSFET, 16 A, 100 V Dual N, 8-Pin SuperSO8
- RS庫存編號:
- 243-9342
- 製造零件編號:
- IPG16N10S461ATMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$77.30
訂單超過 HK$250.00 免費送貨
有庫存
- 13,955 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$15.46 | HK$77.30 | - |
| 10 - 95 | HK$15.08 | HK$75.40 | 2% |
| 100 - 245 | HK$14.78 | HK$73.90 | 4% |
| 250 - 495 | HK$14.40 | HK$72.00 | 6% |
| 500 + | HK$13.98 | HK$69.90 | 9% |
* 參考價格
- RS庫存編號:
- 243-9342
- 製造零件編號:
- IPG16N10S461ATMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPG16N10S4-61 | |
| Package Type | SuperSO8 5 x 6 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Dual N | |
| Typical Gate Charge Qg @ Vgs | 5.4nC | |
| Maximum Power Dissipation Pd | 29W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Dual N Channel Normal Level Enhancement Mode | |
| Standards/Approvals | RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPG16N10S4-61 | ||
Package Type SuperSO8 5 x 6 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Dual N | ||
Typical Gate Charge Qg @ Vgs 5.4nC | ||
Maximum Power Dissipation Pd 29W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Dual N Channel Normal Level Enhancement Mode | ||
Standards/Approvals RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon has MOSFET which is Dual N-channel normal level-Logic Level,AEC Q101 qualified and 100% Avalanche tested.
N Channel
100% Avalanche tested
AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)
相关链接
- Infineon Dual N Channel Normal Level Enhancement Mode IPG16N10S4-61 N-Channel MOSFET 100 V Dual N, 8-Pin SuperSO8
- Infineon Dual N Channel Normal Level IPG20N06S4-15A 2 N-Channel MOSFET 60 V Dual N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon Dual N Channel Normal Level IPG 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO IPG20N04S409ATMA1
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 2 N-Channel MOSFET 60 V N, 8-Pin SuperSO8 5 x 6
- Infineon Dual N Channel OptiMOSTM 2 N-Channel MOSFET & Diode 30 V, 8-Pin SuperSO8 5 x 6 BSC0924NDIATMA1
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 N-Channel MOSFET 100 V Dual N, 8-Pin TDSON
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin