Yokogawa CA71/TE Multi-Function Calibrator, 20 mA, 30V dc 190 mm 12 mm 55mm
- RS庫存編號:
- 663-009
- 製造零件編號:
- CA71/TE
- 製造商:
- Yokogawa
小計(1 件)*
HK$37,274.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$37,274.10 |
* 參考價格
- RS庫存編號:
- 663-009
- 製造零件編號:
- CA71/TE
- 製造商:
- Yokogawa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Yokogawa | |
| Product Type | Multi-Function Calibrator | |
| Maximum Voltage Measurement | 30V dc | |
| Battery Life | 40h | |
| Maximum Current Measurement | 20mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 12mm | |
| Height | 190mm | |
| Hazardous Area Certification | No | |
| Weight | 730g | |
| Standards/Approvals | IEC61010-2-31, IEC61010-1, EN55011: 1998, Group 1, EN61326-1: 1997 + A1: 1998, Class B | |
| Width | 55mm | |
| Model Number | CA71/TE | |
| Resolution | 0.1 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Yokogawa | ||
Product Type Multi-Function Calibrator | ||
Maximum Voltage Measurement 30V dc | ||
Battery Life 40h | ||
Maximum Current Measurement 20mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 12mm | ||
Height 190mm | ||
Hazardous Area Certification No | ||
Weight 730g | ||
Standards/Approvals IEC61010-2-31, IEC61010-1, EN55011: 1998, Group 1, EN61326-1: 1997 + A1: 1998, Class B | ||
Width 55mm | ||
Model Number CA71/TE | ||
Resolution 0.1 °C | ||
- COO (Country of Origin):
- JP
The Yokogawa Handy Multifunction Calibrator is a compact and versatile instrument designed for both sourcing and measuring a wide range of electrical signals. It supports simultaneous signal generation and measurement, making it ideal for field calibration and troubleshooting. With rotary switches and a user-friendly interface, it allows quick setup and operation without complex configurations. Its built-in memory and sweep functions enhance efficiency during repetitive testing tasks.
Generates and measures voltage current resistance thermocouple RTD frequency and pulse signals
Offers auto-step sweep and divided output functions for dynamic testing
Includes built-in reference junction compensation sensor for accurate temperature readings
Supports RS-232C communication for PC connectivity and data logging
相关链接
- Druck Genii Multi-Function Calibrator 30V 42 mm 183 mm 114mm
- Fluke 725 Multi-Function Calibrator 30V 236 mm 130 mm 61mm
- Druck DPI620G-IS Multi-Function Calibrator 30V 55 mm 183 mm 114mm
- Druck DPI 880 Multi-Function Calibrator 30V 50 mm 180 mm 85mm
- Keysight Technologies N9311X Multi-Function Calibrator
- Druck Genii IS Multi-Function Calibrator 30V 55 mm 183 mm 114mm
- Time Electronics 1006 Multi-Function Calibrator
- Time Electronics 1021 Multi-Function Calibrator