Fluke Networks LinkIQ DUO Cable+Wi-Fi+Network Cable Tracer USB, Internal Antenna, RJ45

小計(1 件)*

HK$35,366.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 1 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$35,366.60

* 參考價格

RS庫存編號:
434-351
製造零件編號:
LIQ-DUO-H6-UK
製造商:
Fluke Networks
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke Networks

Equipment Type

Cable Tracer

Product Type

Cable Tracer

LAN Category

10Gb/s Ethernet

Connector Type

USB, Internal Antenna, RJ45

Tone

Yes

Model Number

LinkIQ DUO Cable+Wi-Fi+Network

Power Source

Battery

Battery Type

Lithium-ion

Battery Life

8h

Display Type

Capacitive Touch Display

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

50mm

Standards/Approvals

Ethernet Alliance to IEEE 802.3af/at/bt

Weight

624g

Length

220mm

Width

115mm

Plug Type

USB Type C

COO (Country of Origin):
US

Fluke Cable Tracer, 8h Battery Life, Capacitive Touch Display - LIQ-DUO-H6-UK


This cable tracer is a handheld network diagnostic device designed to identify and verify Ethernet cabling and wireless connectivity in professional installations. It operates on a rechargeable lithium‑ion battery and features a capacitive touch display for intuitive result viewing. The tool supports PoE standards and connects via RJ45, USB and an internal antenna to assist technicians during site testing and fault‑finding.

Features and Benefits:


• Supports Ethernet Alliance to IEEE 802.3af/at/bt standards for PoE validation
• Battery provides approximately 8h operation for extended field work
• USB Type‑C connector enables convenient charging and data exchange
• Integrated internal antenna improves wireless signal detection and tracing
• Capacitive touch display offers responsive on‑device control and readouts
• Lightweight design at 624 g for comfortable prolonged handling

Applications


• Ideal for on‑site PoE power verification during installations
• Suitable for cable mapping and continuity checks in network cupboards
• Used with RJ45 terminations to validate link and connectivity
• Can be used for troubleshooting Wi‑Fi coverage using antenna feedback
• Perfect for portable diagnostics during maintenance rounds

What power source does it use and how is it replenished?


It runs from an internal lithium‑ion battery and is recharged via a USB Type‑C port.

Which connectors and interfaces are provided for testing?


The unit includes an RJ45 port, a USB interface and an internal RF antenna for network and wireless tasks.

What operating temperatures are supported for field use?


The instrument functions within a minimum of 0°C and a maximum of 45°C for typical site conditions.

How portable is the device for technicians who travel between sites?


It weighs 624 g and is sized for carrying in tool kits while remaining suitable for handheld operation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。